Reference Only

74ALVT16823DGG,112

End of Life
Flip Flops 18-BIT BUS INTERFACE

Manufacturer:

Mfr Part:
74ALVT16823DGG,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 32 mA
Input TypeSingle-Ended
Logic FamilyALVT
Logic TypeD-Type Edge Triggered Flip-Flop
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits2 Circuit
Number of Input Lines9
Number of Output Lines9 Line
PackagingTube
Package / CaseTSSOP-56
PolarityNon-Inverting
Product TypeFlip Flops
Propagation Delay Time1.9 ns at 3.3 V
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min2.3 V
Part # Aliases74ALVT16823DG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?