Reference Only

74ALVT16601DGG,118

End of Life
Bus Transceivers 2.5/3.3V 18-BIT

Manufacturer:

Mfr Part:
74ALVT16601DGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyALVT
Number of Circuits1 Circuit
Propagation Delay Time3.1 ns
Package / CaseTSSOP-56
Input LevelCMOS
Output LevelLVTTL
Low Level Output Current64 mA
High Level Output Current- 32 mA
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionUniversal Bus Transceiver
Number of Channels18 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBiCMOS
SubcategoryLogic ICs
Supply Current - Max5 mA
Part # Aliases74ALVT16601DG-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?