Reference Only

74ALVT16501DGG,112

End of Life
Bus Transceivers 2.5/3.3V 18-BIT

Manufacturer:

Mfr Part:
74ALVT16501DGG,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
FunctionUniversal Bus Transceiver
High Level Output Current- 32 mA
Input LevelCMOS
Logic FamilyALVT
Low Level Output Current64 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels18 Channel
Number of Circuits1 Circuit
Output LevelLVTTL
Output Type3-State
PackagingTube
Package / CaseTSSOP-56
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBiCMOS
Propagation Delay Time3 ns
SubcategoryLogic ICs
Supply Current - Max5 mA
Supply Voltage - Max3.6 V
Supply Voltage - Min2.3 V
Part # Aliases74ALVT16501DG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?