Reference Only

74ALVT16373DGG,118

Latches .

Manufacturer:

Mfr Part:
74ALVT16373DGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
High Level Output Current- 32 mA
Logic FamilyALVT
Logic TypeBiCMOS
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels16 Channel
Number of Circuits2 Circuit
Number of Input Lines16 Line
Number of Output Lines16 Line
PackagingReel
Package / CaseTSSOP-48
PolarityNon-Inverting
Product TypeLatches
Propagation Delay Time2.4 ns at 2.5 V, 1.8 ns at 3.3 V
Quiescent Current5 mA
SubcategoryLogic ICs
Supply Current - Max3.5 mA
Supply Voltage - Max3.6 V
Supply Voltage - Min2.3 V
Part # Aliases935209640118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$2,000.00
$0.91$3,640.00
$0.90$9,000.00
Need more?