Reference Only
74ALVT162821DL,512
End of Life
Flip Flops 2.5/3.3V 20BIT D-TYP
Datasheet
74ALVT162821DL,512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Logic Type | D-Type Edge Triggered Flip-Flop | |
| Logic Family | ALVT | |
| Number of Circuits | 2 Circuit | |
| Package / Case | SOT-371 | |
| Input Type | Single-Ended | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 3.2 ns at 3.3 V | |
| High Level Output Current | - 12 mA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Height | 2.35 mm | |
| Length | 18.55 mm | |
| Number of Input Lines | 10 | |
| Number of Output Lines | 10 Line | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 56 | |
| Product Type | Flip Flops | |
| Quiescent Current | 5.1 mA | |
| Subcategory | Logic ICs | |
| Width | 7.6 mm | |
| Part # Aliases | 935255450512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?