Reference Only
74ALVT16260DL,518
End of Life
Latches 12-BIT TO 24-BIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Latches | |
| Logic Type | TTL | |
| Logic Family | ALVT | |
| Number of Circuits | 1 Circuit | |
| Number of Output Lines | 24 Line | |
| Package / Case | SSOP-56 | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 2.8 ns at 3.3 V | |
| Quiescent Current | 6 mA | |
| High Level Output Current | - 32 mA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 12 Channel | |
| Number of Input Lines | 12 Line | |
| Product Type | Latches | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 3.7 mA | |
| Part # Aliases | 74ALVT16260DL-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?