Reference Only

74ALVT16241DL

End of Life
Buffers & Line Drivers 2.5/3.3V 16-BIT BUFFER INV 3-S

Manufacturer:

Mfr Part:
74ALVT16241DL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyALVT
Number of Input Lines16 Input
Number of Output Lines16 Output
PolarityNon-Inverting
Package / CaseSSOP-48
High Level Output Current- 32 mA
Low Level Output Current64 mA
Quiescent Current3.5 mA
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Logic TypeBiCMOS
Number of Channels16 Channel
Output Type3-State
Pin Count48
Product TypeBuffers & Line Drivers
Propagation Delay Time3 ns at 2.5 V
SubcategoryLogic ICs
Part # Aliases74ALVT16241DL,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?