Reference Only

74ALVCH16843DGG,11

Obsolete
Latches 74ALVCH16843DGG/SOT364/TSSOP56

Manufacturer:

Mfr Part:
74ALVCH16843DGG,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyALVCH
Number of Circuits2 Circuit
Number of Output Lines18 Line
Package / CaseTSSOP-56
PolarityNon-Inverting
Propagation Delay Time2.1 ns at 3.3 V
Quiescent Current40 uA
High Level Output Current- 24 mA
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels18 Channel
Number of Input Lines18 Line
Product TypeLatches
SubcategoryLogic ICs
Supply Current - Max200 nA
Part # Aliases935259110118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?