Reference Only

74ALVCH16823DGG,11

Obsolete
Flip Flops 74ALVCH16823DGG/SOT364/TSSOP56

Manufacturer:

Mfr Part:
74ALVCH16823DGG,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyALVCH
Number of Circuits2 Circuit
Package / CaseTSSOP-56
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time2.1 ns at 3.3 V
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.05 mm
Length14.1 mm
Number of Input Lines9
Number of Output Lines9 Line
Peak Solder Temperature+ 260 C
Pin Count56
Product TypeFlip Flops
Reset TypeMaster Reset
SubcategoryLogic ICs
Width6.2 mm
Part # Aliases935259030118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?