Reference Only

74ALVCH16821DL

End of Life
Flip Flops 20-BIT BUS INTERFACE

Manufacturer:

Mfr Part:
74ALVCH16821DL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyALVCH
Number of Circuits2 Circuit
Package / CaseSSOP-56
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time2.5 ns at 3.3 V
High Level Output Current- 24 mA
Supply Voltage - Min2.3 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Height2.35 mm
Length18.55 mm
Number of Input Lines10
Number of Output Lines10 Line
Product TypeFlip Flops
Quiescent Current200 nA
SubcategoryLogic ICs
Width7.6 mm
Part # Aliases74ALVCH16821DL,512

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?