Reference Only

74ALVCH16821DGGY

End of Life
Flip Flops 74ALVCH16821DGG/SOT364/TSSOP56

Manufacturer:

Mfr Part:
74ALVCH16821DGGY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic FamilyALVCH
Package / CaseTSSOP-56
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935259010518

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?