Reference Only

74ALVCH16601DGGS

End of Life
Bus Transceivers 18-Bit Universal Bus Transceiver, 3-State

Manufacturer:

Mfr Part:
74ALVCH16601DGGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic FamilyALVCH
Package / CaseTSSOP-56
Mounting StyleSMD/SMT
PackagingTube
Moisture SensitiveYes
Product TypeBus Transceivers
SubcategoryLogic ICs
Part # Aliases935262546512

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?