Reference Only

74ALVCH16374DL,118

End of Life
Flip Flops 3.3V 16-BIT POS

Manufacturer:

Mfr Part:
74ALVCH16374DL,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 24 mA
Input TypeSingle-Ended
Logic FamilyALVCH
Logic TypeD-Type Edge Triggered Flip-Flop
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits2 Circuit
Number of Input Lines8
Number of Output Lines8 Line
PackagingReel
Package / CaseSSOP-48
PolarityNon-Inverting
Product TypeFlip Flops
Propagation Delay Time2.3 ns at 3.3 V
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases74ALVCH16374DL-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?