Reference Only

74ALVCH162601DGG,1

End of Life
Bus Transceivers 18-BIT UNIV BUS

Manufacturer:

Mfr Part:
74ALVCH162601DGG,1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyALVCH
Number of Circuits1 Circuit
Propagation Delay Time4.7 ns
Package / CaseTSSOP-56
Input LevelLVTTL
Output LevelLVTTL
Low Level Output Current12 mA
High Level Output Current- 12 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
FunctionUniversal Bus Transceiver
Mounting StyleSMD/SMT
Number of Channels18 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max40 uA
Part # Aliases74ALVCH162601DG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?