Reference Only

74ALVC574BQ,115

Flip Flops .

Manufacturer:

Mfr Part:
74ALVC574BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 24 mA
Input TypeSingle-Ended
Logic FamilyALVC
Logic TypeCMOS
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits1 Circuit
Number of Input Lines8
Number of Output Lines8 Line
PackagingReel
Package / CaseDHVQFN-20
PolarityNon-Inverting
Product TypeFlip Flops
Propagation Delay Time2.5 ns
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V
Part # Aliases935285563115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$921.00
$0.30$1,800.00
$0.289$2,601.00
$0.286$6,864.00
Need more?