Reference Only

74ALVC373D,112

End of Life
Latches 3.3V OCT D-TYPE

Manufacturer:

Mfr Part:
74ALVC373D,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
High Level Output Current- 24 mA
Logic FamilyALVC
Logic TypeTTL
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Circuits8 Circuit
Number of Input Lines8 Line
Number of Output Lines8 Line
PackagingTube
Package / CaseSOIC-20
PolarityNon-Inverting
Product TypeLatches
Propagation Delay Time2.2 ns at 3.3 V
Quiescent Current10 uA
SubcategoryLogic ICs
Supply Current - Max200 nA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V
Part # Aliases74ALVC373D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?