Reference Only

74ALVC32BQ,115

Logic Gates 74ALVC32BQ/SOT762/DHVQFN14.

Manufacturer:

Mfr Part:
74ALVC32BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates4 Gate
Logic FamilyALVC
Number of Input Lines8 Input
Package / CaseDHVQFN-14
Number of Output Lines4 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time2 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935285554115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$525.00
$0.17$1,020.00
Need more?