Reference Only

74ALVC16835ADGG,11

End of Life
Bus Transceivers 18-BIT REG DRVR 3-S

Manufacturer:

Mfr Part:
74ALVC16835ADGG,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
ProductCMOS
FunctionUniversal Bus Driver
High Level Output Current- 24 mA
Input LevelLVTTL
Logic FamilyALVC
Low Level Output Current24 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels18 Channel
Number of Circuits1 Circuit
Output LevelLVTTL
Output Type3-State
PackagingTube
Package / CaseTSSOP-56
PolarityNon-Inverting
Product TypeBus Transceivers
Propagation Delay Time2.7 ns
SubcategoryLogic ICs
Supply Current - Max40 uA
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases74ALVC16835ADG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?