Reference Only

74ALVC164245DL,118

End of Life
Bus Transceivers 16-BIT 5-3 V LEVEL SHFT XCVR 3

Manufacturer:

Mfr Part:
74ALVC164245DL,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyALVC
Number of Circuits2 Circuit
Propagation Delay Time4.3 ns
Package / CaseSSOP-48
Input LevelLVTTL
Output LevelLVTTL
Low Level Output Current24 mA
High Level Output Current- 24 mA
Supply Voltage - Min1.5 V
Supply Voltage - Max3.6 V, 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver with Voltage Translation
Number of Channels16 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max80 uA
Part # Aliases935202340118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?