Reference Only

74ALVC162834ADGG,1

End of Life
Universal Bus Functions 16-BIT REG DRVR

Manufacturer:

Mfr Part:
74ALVC162834ADGG,1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryUniversal Bus Functions
Logic FamilyALVC
Logic TypeCMOS
Number of Channels18 Channel
Package / CaseTSSOP-56
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Propagation Delay Time3.7 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Circuits1 Circuit
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 12 mA
Low Level Output Current12 mA
Operating Supply Current200 nA
Output Type3-State
Product TypeUniversal Bus Functions
SubcategoryLogic ICs
Supply Current - Max40 uA
Part # Aliases74ALVC162834ADG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?