Reference Only

74ALVC00BQ,115

Logic Gates 74ALVC00BQ/SOT762/DHVQFN14.

Manufacturer:

Mfr Part:
74ALVC00BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyALVC
Number of Input Lines2 Input
Package / CaseDHVQFN-14
Number of Output Lines1 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time2.1 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic Type2-Input NAND
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935273669115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.167$501.00
$0.163$978.00
Need more?