Reference Only

74AHCT74PW

End of Life
Flip Flops DUAL D-TYPE FLIPFLOP

Manufacturer:

Mfr Part:
74AHCT74PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyAHCT
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOT-402
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time3.3 ns
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height0.95 mm
Length5.1 mm
Number of Channels2 Channel
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
Quiescent Current2 uA
Reset TypeSet, Reset
SubcategoryLogic ICs
Width4.5 mm
Part # Aliases74AHCT74PW,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?