Reference Only
74AHCT594BZX
New Product
Counter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16.
Datasheet
74AHCT594BZX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Counter Type | Shift Register | |
| Counting Sequence | Serial to Parallel | |
| Number of Bits | 8 bit | |
| Package / Case | DHXQFN-16 | |
| Logic Family | 74AHC | |
| Logic Type | TTL | |
| Number of Input Lines | 1 | |
| Output Type | Parallel | |
| Propagation Delay Time | 5.7 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| High Level Output Current | - 8 mA | |
| Input Type | Serial | |
| Low Level Output Current | 8 mA | |
| Mounting Style | SMD/SMT | |
| Number of Output Lines | 8 | |
| Operating Supply Voltage | 5 V | |
| Product Type | Counter Shift Registers | |
| Product | Counter Shift Registers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935692205115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $624.00 | |
| $0.205 | $1,230.00 |
Need more?