Reference Only

74AHCT3G14GD-Q100H

End of Life
Inverters Triple inverting Schmitt trigger

Manufacturer:

Mfr Part:
74AHCT3G14GD-Q100H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits3 Circuit
Logic FamilyAHCT
Logic TypeSchmitt Trigger Inverter
Package / CaseXSON-8
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Input LevelTTL
Input TypeSchmitt Trigger
Product TypeInverters
Propagation Delay Time4.5 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?