Reference Only

74AHCT32PW,118

Logic Gates 74AHCT32PW/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
74AHCT32PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates4 Gate
Logic FamilyAHCT
Number of Input Lines2 Input
Package / CaseTSSOP-14
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time5 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.95 mm
Length5.1 mm
Logic Type2-Input OR
Output Current25 mA
Pd - Power Dissipation500 mW (1/2 W)
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width4.5 mm
Part # Aliases935262641118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.103$257.50
$0.102$510.00
Need more?