Reference Only

74AHCT244PW,118

Buffers & Line Drivers 74AHCT244PW/SOT360/TSSOP20.

Manufacturer:

Mfr Part:
74AHCT244PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAHCT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CaseTSSOP-20
High Level Output Current- 8 mA
Low Level Output Current8 mA
Quiescent Current4 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current80 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels8 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time8.4 ns at 4.5 V to 5.5 V
SubcategoryLogic ICs
Part # Aliases935261959118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$455.00
$0.15$750.00
Need more?