Reference Only

74AHCT240D,118

Buffers & Line Drivers 74AHCT240D/SOT163/SO20.

Manufacturer:

Mfr Part:
74AHCT240D,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAHCT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseSOIC-20
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current80 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeTTL
Number of Channels8 Channel
Output Type3-State
Pd - Power Dissipation500 mW (1/2 W)
Pin Count20
Product TypeBuffers & Line Drivers
Propagation Delay Time4.2 ns
SubcategoryLogic ICs
Part # Aliases935282628118

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.275$550.00
$0.268$1,072.00
Need more?