Reference Only

74AHCT1G125GM,132

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74AHCT1G125GM,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 8 mA
Logic FamilyAHCT
Low Level Output Current8 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Input Lines1 Input
Number of Output Lines1 Output
Operating Supply Current40 uA
PackagingReel
Package / CaseXSON-6
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Quiescent Current2 uA
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935285525132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.068$340.00
Need more?