Reference Only

74AHCT1G06GV

End of Life
Buffers & Line Drivers HEX INVERTER/BUF DRV

Manufacturer:

Mfr Part:
74AHCT1G06GV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAHCT
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityInverting
Package / CaseSC-74A-5
Low Level Output Current8 mA
Quiescent Current1 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Logic TypeCMOS
Number of Channels1 Channel
Output TypeOpen Drain
Pin Count5
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases74AHCT1G06GV,125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?