Reference Only

74AHCT125BZZ

New Product
Buffers & Line Drivers 74AHCT125BZ/SOT8014/DHXQFN14.

Manufacturer:

Mfr Part:
74AHCT125BZZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAHCT
Number of Input Lines4 Input
Number of Output Lines4 Output
Package / CaseDHXQFN-14
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Output Type3-State
Pin Count14
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases935692197147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$363.00
$0.118$708.00
Need more?