Reference Only

74AHCT123APW,118

Monostable Multivibrator 74AHCT123APW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74AHCT123APW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyAHCT
Elements per Chip2 Element
Propagation Delay Time14 ns
Package / CaseTSSOP-16
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Low Level Output Current8 mA
High Level Output Current- 8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Voltage5 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs
Part # Aliases935265562118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$337.50
$0.131$655.00
Need more?