Reference Only

74AHC74PW/AUJ

End of Life
Flip Flops Dual Dtype flip-flop positive edgetrigger

Manufacturer:

Mfr Part:
74AHC74PW/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic Family74AHC
Number of Circuits2 Circuit
Output TypeComplementary
Package / CaseTSSOP-20
Input TypeCMOS
Propagation Delay Time5.2 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines2
Number of Output Lines2 Line
Pin Count20
Product TypeFlip Flops
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?