Reference Only

74AHC74PW,118

Flip Flops .

Manufacturer:

Mfr Part:
74AHC74PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
High Level Output Current- 8 mA
Input TypeSingle-Ended
Logic FamilyAHC
Logic TypeD-Type Edge Triggered Flip-Flop
Low Level Output Current8 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Circuits2 Circuit
Number of Input Lines1
Number of Output Lines1 Line
Output TypeDifferential
PackagingReel
Package / CaseTSSOP-14
PolarityInverting/Non-Inverting
Product TypeFlip Flops
Propagation Delay Time3.7 ns at 5 V
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Part # Aliases935263079118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$267.50
$0.099$495.00
Need more?