Reference Only

74AHC573PW,118

Latches 74AHC573PW/SOT360/TSSOP20.

Manufacturer:

Mfr Part:
74AHC573PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeCMOS
Logic FamilyAHC
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseTSSOP-20
PolarityNon-Inverting
Propagation Delay Time4.2 ns at 5 V
Quiescent Current4 uA
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Line
Product TypeLatches
SubcategoryLogic ICs
Part # Aliases935263072118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.251$627.50
Need more?