Reference Only
74AHC573BQ,115
Latches 74AHC573BQ/SOT764/DHVQFN20.
Datasheet
74AHC573BQ,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Latches | |
| Logic Type | D-Type Latch | |
| Logic Family | 74AHC | |
| Number of Circuits | 8 Circuit | |
| Package / Case | DHVQFN-20 | |
| Propagation Delay Time | 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns | |
| Low Level Output Current | - 25 mA | |
| High Level Output Current | 25 mA | |
| Supply Voltage - Min | - 500 mV | |
| Supply Voltage - Max | 7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Input Lines | 8 Line | |
| Operating Supply Current | 75 mA | |
| Product Type | Latches | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935280555115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $540.00 | |
| $0.175 | $1,050.00 |
Need more?