Reference Only

74AHC3G14GD-Q100H

End of Life
Inverters Triple inverting Schmitt trigger

Manufacturer:

Mfr Part:
74AHC3G14GD-Q100H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits3 Circuit
Logic FamilyAHC
Logic TypeSchmitt Trigger Inverter
Package / CaseXSON-8
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Input LevelCMOS
Input TypeSchmitt Trigger
Pin Count8
Product TypeInverters
Propagation Delay Time6 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?