Reference Only

74AHC259D,118

End of Life
Latches 8-BIT ADDRSSBL LATCH

Manufacturer:

Mfr Part:
74AHC259D,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
High Level Output Current- 8 mA
Logic FamilyAHC
Logic TypeCMOS
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Circuits1 Circuit
Number of Input Lines1 Line
Number of Output Lines8 Line
PackagingReel
Package / CaseSOIC-16
PolarityNon-Inverting
Product TypeLatches
Propagation Delay Time4.1 ns at 5 V
Quiescent Current4 uA
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Part # Aliases74AHC259D-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?