Reference Only

74AHC1G17GZ-Q100YL

New Product
Buffers & Line Drivers 74AHC1G17GZ-Q100/SOT8065/XSON5.

Manufacturer:

Mfr Part:
74AHC1G17GZ-Q100YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyAHC
Number of Input Lines1 Input
Number of Output Lines1 Output
Package / CaseXSON-5
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Operating Supply Current75 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels1 Channel
Pd - Power Dissipation250 mW
Pin Count5
Product TypeBuffers & Line Drivers
SubcategoryLogic ICs
Part # Aliases935691769315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$700.00
Need more?