Reference Only

74AHC1G14GW-Q100,1

Inverters 74AHC1G14GW-Q100/SOT353/UMT5.

Manufacturer:

Mfr Part:
74AHC1G14GW-Q100,1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Logic FamilyAHC
Package / CaseTSSOP-5
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Pin Count5
Product TypeInverters
SubcategoryLogic ICs
Part # Aliases935298659125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?