Reference Only
74ABT827D,623
End of Life
Buffers & Line Drivers 10-BIT BUF/DRVER 3-S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | ABT | |
| Number of Input Lines | 10 Input | |
| Number of Output Lines | 10 Output | |
| Polarity | Non-Inverting | |
| Package / Case | SOIC-24 | |
| High Level Output Current | - 32 mA | |
| Low Level Output Current | 64 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 10 Channel | |
| Output Type | 3-State | |
| Pin Count | 24 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 4.4 ns at 5 V | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74ABT827D-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?