Reference Only

74ABT827D,602

End of Life
Buffers & Line Drivers 10-BIT BUF/DRVER 3-S

Manufacturer:

Mfr Part:
74ABT827D,602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyABT
Number of Input Lines10 Input
Number of Output Lines10 Output
PolarityNon-Inverting
Package / CaseSOIC-24
High Level Output Current- 32 mA
Low Level Output Current64 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Number of Channels10 Channel
Output Type3-State
Pin Count24
Product TypeBuffers & Line Drivers
Propagation Delay Time4.4 ns at 5 V
SubcategoryLogic ICs
Part # Aliases74ABT827D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?