Reference Only
74ABT74D,118
Flip Flops .
Datasheet
74ABT74D,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| High Level Output Current | - 15 mA | |
| Input Type | Single-Ended | |
| Logic Family | ABT | |
| Logic Type | D-Type Edge Triggered Flip-Flop | |
| Low Level Output Current | 20 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 2 Circuit | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 1 Line | |
| Output Type | Differential | |
| Packaging | Reel | |
| Package / Case | SOIC-14 | |
| Polarity | Inverting/Non-Inverting | |
| Product Type | Flip Flops | |
| Propagation Delay Time | 3 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | 935208740118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $1,032.50 | |
| $0.397 | $1,985.00 | |
| $0.388 | $3,880.00 | |
| $0.385 | $9,625.00 |
Need more?