Reference Only

74ABT373ADB,112

End of Life
Latches D-TYPE TRANSPARENT

Manufacturer:

Mfr Part:
74ABT373ADB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyABT
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSSOP-20
PolarityNon-Inverting
Propagation Delay Time3.6 ns
Quiescent Current30 mA
High Level Output Current- 32 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Height1.8 mm
Length7.4 mm
Number of Channels8 Channel
Number of Input Lines8 Line
Output Type3-State
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
Supply Current - Max24 mA
TypeD-Type
Width5.4 mm
Part # Aliases74ABT373ADB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?