Reference Only

74ABT245D,623

Bus Transceivers 74ABT245D/SOT163/SO20.

Manufacturer:

Mfr Part:
74ABT245D,623

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyABT
Number of Circuits1 Circuit
Propagation Delay Time4.2 ns
Package / CaseSOIC-20
Input LevelTTL
Output LevelTTL
Low Level Output Current64 mA
High Level Output Current- 32 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBiCMOS
SubcategoryLogic ICs
Supply Current - Max30 mA
Part # Aliases935027530623

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.378$756.00
$0.367$1,468.00
Need more?