Reference Only
74ABT16373BDL,112
End of Life
Latches 16 BIT OCT TRANS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Latches | |
| Logic Type | TTL | |
| Logic Family | ABT | |
| Number of Circuits | 2 Circuit | |
| Number of Output Lines | 16 Line | |
| Package / Case | SSOP-48 | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 2.5 ns | |
| Quiescent Current | 19 mA | |
| High Level Output Current | - 32 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Height | 2.35 mm | |
| Length | 16 mm | |
| Number of Channels | 16 Channel | |
| Number of Input Lines | 16 Line | |
| Output Type | 3-State | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 48 | |
| Product Type | Latches | |
| Reset Type | No Reset | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 8 mA | |
| Type | D-Type | |
| Width | 7.6 mm | |
| Part # Aliases | 74ABT16373BDL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?