Reference Only

74ABT16245BDGG-Q1J

End of Life
Bus Transceivers 74ABT16245BDGG-Q100/SOT362/TSS

Manufacturer:

Mfr Part:
74ABT16245BDGG-Q1J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic FamilyABT
Package / CaseTSSOP-48
PackagingReel
Mounting StyleSMD/SMT
Product TypeBus Transceivers
SubcategoryLogic ICs
Part # Aliases935300712118

Export and Environmental Classification

AttributeDescription
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?