Reference Only

74ABT16245BDGG,512

End of Life
Bus Transceivers 16-BIT OCT XCVR

Manufacturer:

Mfr Part:
74ABT16245BDGG,512

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyABT
Number of Circuits2 Circuit
Propagation Delay Time3.5 ns
Package / CaseTSSOP-48
Input LevelTTL
Output LevelTTL
Low Level Output Current64 mA
High Level Output Current- 32 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
FunctionBus Transceiver
Number of Channels16 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
SubcategoryLogic ICs
Supply Current - Max19 mA
Part # Aliases74ABT16245BDG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?