Reference Only

74ABT16244ADGG,118

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74ABT16244ADGG,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyABT
Number of Input Lines16 Input
Number of Output Lines16 Output
PolarityNon-Inverting
Package / CaseTSSOP-48
High Level Output Current- 32 mA
Low Level Output Current64 mA
Quiescent Current10 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeBiCMOS
Number of Channels16 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time2.9 ns at 5 V
SubcategoryLogic ICs
Part # Aliases935203300118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.527$1,054.00
$0.507$2,028.00
$0.491$4,910.00
$0.49$11,760.00
Need more?