Reference Only

74ABT162245ADGG,11

End of Life
Bus Transceivers IC TRANSCVR TRI-ST 16BIT

Manufacturer:

Mfr Part:
74ABT162245ADGG,11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Logic FamilyABT
Package / CaseTSSOP-48
Mounting StyleSMD/SMT
PackagingTube
Moisture SensitiveYes
Product TypeBus Transceivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?