Reference Only
74ABT162244DGG,118
Buffers & Line Drivers 74ABT162244DGG/SOT362/TSSOP48.
Datasheet
74ABT162244DGG,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | ABT | |
| Number of Input Lines | 16 Input | |
| Number of Output Lines | 16 Output | |
| Polarity | Non-Inverting | |
| Package / Case | TSSOP-48 | |
| High Level Output Current | - 32 mA | |
| Low Level Output Current | 12 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | BiCMOS | |
| Number of Channels | 16 Channel | |
| Output Type | 3-State | |
| Pin Count | 48 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 4 ns at 5 V | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935203820118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $1,236.00 | |
| $0.603 | $2,412.00 |
Need more?